Similar
Similar
Similar
Direct

CS80ZU2GA222MYNKA | |
|---|---|
DigiKey Part Number | 445-15859-ND |
Manufacturer | |
Manufacturer Product Number | CS80ZU2GA222MYNKA |
Description | CAP CER 2200PF 300/440VAC Z5U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 300VAC/440VAC Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS80ZU2GA222MYNKA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings X1, Y2 |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS45-E2GA222M-GKA | TDK | 598 | 445-175027-ND | 0,34000 € | Similar |
| CS45-E2GA222M-NKA | TDK | 3.390 | 445-174544-ND | 0,34000 € | Similar |
| CS80ZU2GA222MANKA | TDK | 833 | 445-15877-ND | 0,83000 € | Similar |
| VY2222M35Y5US63V7 | Vishay Beyschlag/Draloric/BC Components | 26.732 | BC2356-ND | 0,41000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09881 € | 98,81 € |
| Unit Price without VAT: | 0,09881 € |
|---|---|
| Unit Price with VAT: | 0,11758 € |




