
CS80ZU2GA222MANKA | |
|---|---|
DigiKey Part Number | 445-15877-ND |
Manufacturer | |
Manufacturer Product Number | CS80ZU2GA222MANKA |
Description | CAP CER 2200PF 300/440VAC Z5U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 300VAC/440VAC Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS80ZU2GA222MANKA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200, X1, Y2 |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±20% | Size / Dimension 0.374" Dia (9.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53000 € | 5,30 € |
| 50 | 0,41240 € | 20,62 € |
| 100 | 0,37590 € | 37,59 € |
| 500 | 0,31428 € | 157,14 € |
| 1.000 | 0,29522 € | 295,22 € |
| 3.000 | 0,27169 € | 815,07 € |
| 5.000 | 0,26299 € | 1.314,95 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

