Direct
Direct
Similar
Direct

CS70-B2GA331KYNKA | |
|---|---|
DigiKey Part Number | 445-15854-ND |
Manufacturer | |
Manufacturer Product Number | CS70-B2GA331KYNKA |
Description | CAP CER 330PF 300/440VAC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 300VAC/440VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS70-B2GA331KYNKA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings X1, Y2 |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±10% | Size / Dimension 0.276" Dia (7.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS45-B2GA331K-GKA | TDK | 0 | CS45-B2GA331K-GKA-ND | 0,09389 € | Direct |
| CS45-B2GA331K-NKA | TDK | 980 | 445-180379-ND | 0,32000 € | Direct |
| CS70-B2GA331KANKA | TDK | 0 | 445-15872-ND | 0,83000 € | Similar |
| VY2331K29Y5SS63V7 | Vishay Beyschlag/Draloric/BC Components | 13.939 | BC2351-ND | 0,36000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09389 € | 93,89 € |
| Unit Price without VAT: | 0,09389 € |
|---|---|
| Unit Price with VAT: | 0,11173 € |




