
CS45-B2GA331K-NKA | |
|---|---|
DigiKey Part Number | 445-180379-ND |
Manufacturer | |
Manufacturer Product Number | CS45-B2GA331K-NKA |
Description | CAP CER 330PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45-B2GA331K-NKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19800 € | 1,98 € |
| 50 | 0,14640 € | 7,32 € |
| 100 | 0,13030 € | 13,03 € |
| 500 | 0,10338 € | 51,69 € |
| 1.000 | 0,09507 € | 95,07 € |
| 3.000 | 0,08482 € | 254,46 € |
| 5.000 | 0,08103 € | 405,15 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

