Similar

CS45SL2GA680JYNKA | |
|---|---|
DigiKey Part Number | 445-15850-ND |
Manufacturer | |
Manufacturer Product Number | CS45SL2GA680JYNKA |
Description | CAP CER 68PF 300/440VAC SL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 300VAC/440VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45SL2GA680JYNKA Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings X1, Y2 |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±5% | Size / Dimension 0.295" Dia (7.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS45SL2GA680JANKA | TDK | 755 | 445-15868-ND | 0,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 50 | 0,15200 € | 7,60 € |
| 100 | 0,13550 € | 13,55 € |
| 500 | 0,10776 € | 53,88 € |
| 1.000 | 0,09923 € | 99,23 € |
| 3.000 | 0,08867 € | 266,01 € |
| 5.000 | 0,08477 € | 423,85 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


