68 pF ±5% 300VAC/440VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS45SL2GA680JANKA

DigiKey Part Number
445-15868-ND
Manufacturer
Manufacturer Product Number
CS45SL2GA680JANKA
Description
CAP CER 68PF 300/440VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68 pF ±5% 300VAC/440VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CS45SL2GA680JANKA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200, X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 755
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,53700 €5,37 €
1000,38060 €38,06 €
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €