Similar
Similar

CS14-F2GA103MYVKA | |
|---|---|
DigiKey Part Number | CS14-F2GA103MYVKA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CS14-F2GA103MYVKA |
Description | CAP CER 10000PF 300/440VAC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 300VAC/440VAC Ceramic Capacitor F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS14-F2GA103MYVKA Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.587" (14.90mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS45-F2GA103M-VKA | TDK | 4.434 | 445-175558-1-ND | 0,75000 € | Similar |
| DE2F3KY103MN3AU02F | Murata Electronics | 0 | 490-9565-3-ND | 0,31841 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25120 € | 251,20 € |
| Unit Price without VAT: | 0,25120 € |
|---|---|
| Unit Price with VAT: | 0,29893 € |



