Direct
Similar

DE2F3KY103MN3AU02F | |
|---|---|
DigiKey Part Number | 490-9565-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2F3KY103MN3AU02F |
Description | CAP CER 10000PF 300VAC RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±20% 300VAC Ceramic Capacitor F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2F3KY103MN3AU02F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.551" Dia (14.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE2E3SA103MN7AX02F | Murata Electronics | 6 | 490-DE2E3SA103MN7AX02FCT-ND | 0,81000 € | Direct |
| VY2103M63Y5US6TV7 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-VY2103M63Y5US6TV7CT-ND | 0,69000 € | Similar |



