Similar
Similar
Similar
Direct

CS11ZU2GA472MYNKA | |
|---|---|
DigiKey Part Number | 445-15861-ND |
Manufacturer | |
Manufacturer Product Number | CS11ZU2GA472MYNKA |
Description | CAP CER 4700PF 300/440VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 300VAC/440VAC Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS11ZU2GA472MYNKA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings X1, Y2 |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±20% | Size / Dimension 0.531" Dia (13.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS11ZU2GA472MANKA | TDK | 2.432 | 445-15879-ND | 1,40000 € | Similar |
| CS45-E2GA472M-GKA | TDK | 58 | 445-175028-ND | 0,57000 € | Similar |
| CS45-E2GA472M-NKA | TDK | 907 | 445-174546-ND | 0,57000 € | Similar |
| C947U472MZVDBAWL40 | KEMET | 0 | C947U472MZVDBAWL40-ND | 0,06402 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18255 € | 182,55 € |
| Unit Price without VAT: | 0,18255 € |
|---|---|
| Unit Price with VAT: | 0,21723 € |





