4700 pF ±20% 300VAC/440VAC Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS11ZU2GA472MANKA

DigiKey Part Number
445-15879-ND
Manufacturer
Manufacturer Product Number
CS11ZU2GA472MANKA
Description
CAP CER 4700PF 300/440VAC Z5U
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 300VAC/440VAC Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CS11ZU2GA472MANKA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200, X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.531" Dia (13.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.456
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,40000 €1,40 €
100,93000 €9,30 €
500,74400 €37,20 €
1000,68630 €68,63 €
5000,58886 €294,43 €
1.0000,55870 €558,70 €
2.5000,52685 €1.317,12 €
5.0000,50765 €2.538,25 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €