Similar
Similar

CPL2512T1R5M | |
|---|---|
DigiKey Part Number | 445-4171-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPL2512T1R5M |
Description | FIXED IND 1.5UH 1A 156 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1 A 156mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CPL2512T1R5M Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 1.2A |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 156mOhm Max |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.098" L x 0.059" W (2.50mm x 1.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLP2520S1R5MT0S1 | TDK | 2.889 | 445-6372-1-ND | 0,23000 € | Similar |
| VLS252012ET-1R5N | TDK | 175 | 445-6637-1-ND | 0,23000 € | Similar |



