
VLS252012ET-1R5N | |
|---|---|
DigiKey Part Number | 445-6637-2-ND - Tape & Reel (TR) 445-6637-1-ND - Cut Tape (CT) 445-6637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252012ET-1R5N |
Description | FIXED IND 1.5UH 1.45A 126 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.45 A 126mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252012ET-1R5N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 126mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19100 € | 1,91 € |
| 100 | 0,15740 € | 15,74 € |
| 1.000 | 0,12943 € | 129,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11969 € | 239,38 € |
| 4.000 | 0,11286 € | 451,44 € |
| 6.000 | 0,10905 € | 654,30 € |
| 10.000 | 0,10443 € | 1.044,30 € |
| 14.000 | 0,10150 € | 1.421,00 € |
| 20.000 | 0,09849 € | 1.969,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

