Similar
Similar

CPL2508T150M | |
|---|---|
DigiKey Part Number | 445-6142-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPL2508T150M |
Description | FIXED IND 15UH 230MA 2.6 OHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 230 mA 2.6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CPL2508T150M Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 230mA |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 2.6Ohm Max |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.098" L x 0.059" W (2.50mm x 1.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS2010ET-150M | TDK | 1.968 | 445-6588-1-ND | 0,21000 € | Similar |
| LBC2518T150K | Taiyo Yuden | 0 | 587-5559-1-ND | 0,10000 € | Similar |



