15 µH Shielded Wirewound Inductor 400 mA 1.476Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS2010ET-150M

DigiKey Part Number
445-6588-2-ND - Tape & Reel (TR)
445-6588-1-ND - Cut Tape (CT)
445-6588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS2010ET-150M
Description
FIXED IND 15UH 400MA 1.476 OHM
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 400 mA 1.476Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS2010ET-150M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
400mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.476Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Not For New Designs
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS201610CX-150M-1TDK1.074445-172947-1-ND0,24000 €Similar
SDCL1V2010-150M-REaton - Electronics Division0283-SDCL1V2010-150M-RTR-ND0,04220 €Similar
In-Stock: 1.968
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17500 €1,75 €
1000,14370 €14,37 €
1.0000,11820 €118,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10930 €218,60 €
4.0000,10306 €412,24 €
6.0000,09958 €597,48 €
10.0000,09536 €953,60 €
14.0000,09269 €1.297,66 €
20.0000,08994 €1.798,80 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €