Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CLF7045T-470M | |
|---|---|
DigiKey Part Number | 445-9527-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF7045T-470M |
Description | FIXED IND 47UH 1.2A 180 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.2 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045T-470M Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 180mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-470M | TDK | 106.378 | 445-173054-1-ND | 0,30000 € | Similar |
| CDRH8D43RT125NP-470MC | Sumida America Inc. | 0 | CDRH8D43RT125NP-470MC-ND | 0,68098 € | Similar |
| CDRR75NP-470MC | Sumida America Inc. | 0 | 308-1682-2-ND | 0,56804 € | Similar |
| CDRR7D45T125NP-470MC | Sumida America Inc. | 0 | 308-CDRR7D45T125NP-470MCTR-ND | 0,38084 € | Similar |
| DR73-470-R | Eaton - Electronics Division | 7.547 | 513-1136-1-ND | 0,47000 € | Similar |









