


DRA74-470-R | |
|---|---|
DigiKey Part Number | 283-3636-2-ND - Tape & Reel (TR) 283-3636-1-ND - Cut Tape (CT) 283-3636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA74-470-R |
Description | FIXED IND 47UH 1.14A 219 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 1.14 A 219mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA74-470-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 219mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.171" (4.35mm) |
Current - Saturation (Isat) 1.37A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56100 € | 5,61 € |
| 25 | 0,51920 € | 12,98 € |
| 50 | 0,48960 € | 24,48 € |
| 100 | 0,46160 € | 46,16 € |
| 250 | 0,42700 € | 106,75 € |
| 500 | 0,40264 € | 201,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,37660 € | 414,26 € |
| 2.200 | 0,35513 € | 781,29 € |
| 3.300 | 0,34315 € | 1.132,39 € |
| 5.500 | 0,32865 € | 1.807,58 € |
| 7.700 | 0,31945 € | 2.459,76 € |
| 11.000 | 0,30999 € | 3.409,89 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

