Similar

CLF7045T-1R5N | |
|---|---|
DigiKey Part Number | 445-9287-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF7045T-1R5N |
Description | FIXED IND 1.5UH 4.9A 14.3 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 4.9 A 14.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045T-1R5N Models |
Category | Current - Saturation (Isat) 7.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 14.3mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Tolerance ±30% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-1R5N | TDK | 1.356 | 445-173045-1-ND | 0,31000 € | Similar |


