
CLF7045T-1R0N-D | |
|---|---|
DigiKey Part Number | 445-9551-2-ND - Tape & Reel (TR) 445-9551-1-ND - Cut Tape (CT) 445-9551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF7045T-1R0N-D |
Description | FIXED IND 1UH 5.2A 12.48 MOHM |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 5.2 A 12.48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045T-1R0N-D Models |
Category | Current - Saturation (Isat) 8.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12.48mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF6045NIT-1R0N-D | TDK | 1.471 | 445-CLF6045NIT-1R0N-DCT-ND | 0,72000 € | MFR Recommended |
| CLF7045NIT-1R0N-D | TDK | 1.730 | 445-174167-1-ND | 0,77000 € | Similar |
| 744777001 | Würth Elektronik | 5.302 | 732-13495-1-ND | 2,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,68100 € | 6,81 € |
| 25 | 0,62960 € | 15,74 € |
| 50 | 0,59380 € | 29,69 € |
| 100 | 0,55970 € | 55,97 € |
| 250 | 0,51784 € | 129,46 € |
| 500 | 0,48826 € | 244,13 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

