
CLF6045NIT-1R0N-D | |
|---|---|
DigiKey Part Number | 445-CLF6045NIT-1R0N-DTR-ND - Tape & Reel (TR) 445-CLF6045NIT-1R0N-DCT-ND - Cut Tape (CT) 445-CLF6045NIT-1R0N-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF6045NIT-1R0N-D |
Description | FIXED IND 1UH 4.8A 14 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 4.8 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045NIT-1R0N-D Models |
Category | Current - Saturation (Isat) 6.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 14mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.248" L x 0.236" W (6.30mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59500 € | 5,95 € |
| 25 | 0,55000 € | 13,75 € |
| 50 | 0,51860 € | 25,93 € |
| 100 | 0,48900 € | 48,90 € |
| 250 | 0,45240 € | 113,10 € |
| 500 | 0,42654 € | 213,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39072 € | 390,72 € |
| 2.000 | 0,36844 € | 736,88 € |
| 3.000 | 0,35602 € | 1.068,06 € |
| 5.000 | 0,34098 € | 1.704,90 € |
| 7.000 | 0,33143 € | 2.320,01 € |
| 10.000 | 0,32161 € | 3.216,10 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


