Similar
Similar
Similar

CLF6045T-470M-D | |
|---|---|
DigiKey Part Number | 445-15130-2-ND - Tape & Reel (TR) 445-15130-1-ND - Cut Tape (CT) 445-15130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF6045T-470M-D |
Description | FIXED IND 47UH 1.3A 156 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.3 A 156mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045T-470M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 156mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.232" W (6.20mm x 5.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |




