Similar

CLF6045T-221M | |
|---|---|
DigiKey Part Number | 445-15100-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF6045T-221M |
Description | FIXED IND 220UH 500MA 936 MOHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 500 mA 936mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045T-221M Models |
Category | Current - Saturation (Isat) 410mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 936mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-221M | TDK | 35 | 445-173047-1-ND | 0,31000 € | Similar |


