Similar

CLF6045T-101M-H | |
|---|---|
DigiKey Part Number | 445-15115-2-ND - Tape & Reel (TR) 445-15115-1-ND - Cut Tape (CT) 445-15115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF6045T-101M-H |
Description | FIXED IND 100UH 700MA 340 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 700 mA 340mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045T-101M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 640mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 340mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.232" W (6.20mm x 5.90mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |


