CLF12577NIT-100M-D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 2.438
Unit Price: 1,49000 €
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 6.4 A 14.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF12577NIT-100M-D

DigiKey Part Number
445-174733-2-ND - Tape & Reel (TR)
445-174733-1-ND - Cut Tape (CT)
445-174733-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF12577NIT-100M-D
Description
FIXED IND 10UH 6.4A 14.4 MOHM
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 6.4 A 14.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF12577NIT-100M-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.4A
Shielding
Shielded
DC Resistance (DCR)
14.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.504" L x 0.492" W (12.80mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes