
CLF12555T-100M-D | |
|---|---|
DigiKey Part Number | 445-15160-2-ND - Tape & Reel (TR) 445-15160-1-ND - Cut Tape (CT) 445-15160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF12555T-100M-D |
Description | FIXED IND 10UH 3.9A 25.2 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.9 A 25.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12555T-100M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.476" W (12.50mm x 12.10mm) | |
Height - Seated (Max) | 0.230" (5.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,22500 € | 12,25 € |
| 25 | 1,13280 € | 28,32 € |
| 50 | 1,06800 € | 53,40 € |
| 100 | 1,00700 € | 100,70 € |
| 250 | 0,93168 € | 232,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87856 € | 439,28 € |
| 1.000 | 0,82849 € | 828,49 € |
| 1.500 | 0,80057 € | 1.200,86 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

