CLF12555T-3R3N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.401
Unit Price: 0,30000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,49177 €
Datasheet
3.3 µH Shielded Drum Core, Wirewound Inductor 5.7 A 13.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF12555T-3R3N

DigiKey Part Number
445-9613-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLF12555T-3R3N
Description
FIXED IND 3.3UH 5.7A 13.4 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 5.7 A 13.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF12555T-3R3N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
11.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
13.4mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.492" L x 0.476" W (12.50mm x 12.10mm)
Tolerance
±30%
Height - Seated (Max)
0.230" (5.85mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS6045EX-3R3NTDK1.401445-173052-1-ND0,30000 €Similar
B82477G2332M000TDK0B82477G2332M000-ND0,49177 €Similar
Obsolete
This product is no longer manufactured. View Substitutes