Similar
Similar

CLF12555T-3R3N-CA | |
|---|---|
DigiKey Part Number | 445-173891-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF12555T-3R3N-CA |
Description | FIXED IND 3.3UH 5.7A 13.4 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 5.7 A 13.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12555T-3R3N-CA Models |
Category | Current - Saturation (Isat) 11.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 13.4mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.492" L x 0.476" W (12.50mm x 12.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-3R3N-CA | TDK | 2.414 | 445-175152-1-ND | 0,36000 € | Similar |
| B82477G2332M000 | TDK | 0 | B82477G2332M000-ND | 0,49177 € | Similar |



