Similar
Similar

CLF12555T-1R5N | |
|---|---|
DigiKey Part Number | 445-9611-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF12555T-1R5N |
Description | FIXED IND 1.5UH 6.7A 9.5 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 6.7 A 9.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12555T-1R5N Models |
Category | Current - Saturation (Isat) 16.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.476" W (12.50mm x 12.10mm) |
Tolerance ±30% | Height - Seated (Max) 0.230" (5.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-1R5N | TDK | 3.163 | 445-173045-1-ND | 0,31000 € | Similar |
| PA4303.152NLT | Pulse Electronics | 0 | 553-2492-2-ND | 0,71240 € | Similar |



