Similar
Similar
Similar
Similar

CLF12555T-151M | |
|---|---|
DigiKey Part Number | 445-9623-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF12555T-151M |
Description | FIXED IND 150UH 1.1A 312 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.1 A 312mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12555T-151M Models |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 312mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.476" W (12.50mm x 12.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.230" (5.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-151M | TDK | 64.041 | 445-173042-1-ND | 0,31000 € | Similar |
| CDRH125/LDNP-151MC | Sumida America Inc. | 0 | 308-1938-2-ND | 0,56354 € | Similar |
| DRA125-151-R | Eaton - Electronics Division | 294 | 283-3570-1-ND | 0,94000 € | Similar |
| P1170.154NLT | Pulse Electronics | 0 | P1170.154NLT-ND | 0,92025 € | Similar |





