


DRA125-151-R | |
|---|---|
DigiKey Part Number | 283-3570-2-ND - Tape & Reel (TR) 283-3570-1-ND - Cut Tape (CT) 283-3570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA125-151-R |
Description | FIXED IND 150UH 1.409A 273 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 1.409 A 273mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-151-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 273mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 1.785A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1260A-151K | Bourns Inc. | 2.394 | SRR1260A-151KCT-ND | 1,10000 € | Direct |
| B82477G4154M000 | TDK | 309 | 495-5685-1-ND | 0,94000 € | Similar |
| CDRH125L125NP-151MC | Sumida America Inc. | 35 | 308-CDRH125L125NP-151MCCT-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77900 € | 7,79 € |
| 25 | 0,72000 € | 18,00 € |
| 50 | 0,67880 € | 33,94 € |
| 100 | 0,63990 € | 63,99 € |
| 250 | 0,59204 € | 148,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,56637 € | 339,82 € |
| 1.200 | 0,53407 € | 640,88 € |
| 1.800 | 0,51606 € | 928,91 € |
| 3.000 | 0,49425 € | 1.482,75 € |
| 4.200 | 0,48041 € | 2.017,72 € |
| 6.000 | 0,46617 € | 2.797,02 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

