CLF12555T-100M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 52.355
Unit Price: 0,30000 €
Datasheet

Similar


TDK
In Stock: 62
Unit Price: 1,29000 €
Datasheet

Similar


Pulse Electronics
In Stock: 1.004
Unit Price: 1,21000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 16.088
Unit Price: 1,51000 €
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 3.9 A 25.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF12555T-100M

DigiKey Part Number
445-9616-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLF12555T-100M
Description
FIXED IND 10UH 3.9A 25.2 MOHM
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 3.9 A 25.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF12555T-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.7A
Shielding
Shielded
DC Resistance (DCR)
25.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.476" W (12.50mm x 12.10mm)
Height - Seated (Max)
0.230" (5.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes