
CLF10040T-3R3N-D | |
|---|---|
DigiKey Part Number | 445-9596-2-ND - Tape & Reel (TR) 445-9596-1-ND - Cut Tape (CT) 445-9596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10040T-3R3N-D |
Description | FIXED IND 3.3UH 4.8A 14.3 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 4.8 A 14.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-3R3N-D Models |
Category | Current - Saturation (Isat) 6.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 14.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM7054VC-3R3M-D | TDK | 0 | 445-SPM7054VC-3R3M-DCT-ND | 1,18000 € | MFR Recommended |
| CLF10060NIT-3R3N-D | TDK | 6.694 | 445-174713-1-ND | 1,03000 € | Similar |
| 7447713033 | Würth Elektronik | 814 | 732-2974-1-ND | 1,92000 € | Similar |
| 7447714033 | Würth Elektronik | 1.966 | 732-2986-1-ND | 1,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,88300 € | 8,83 € |
| 25 | 0,81720 € | 20,43 € |
| 50 | 0,77060 € | 38,53 € |
| 100 | 0,72650 € | 72,65 € |
| 250 | 0,67212 € | 168,03 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

