Similar
Similar
Similar
Similar

CLF10040T-1R5N | |
|---|---|
DigiKey Part Number | 445-9295-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF10040T-1R5N |
Description | FIXED IND 1.5UH 5.8A 9.23 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 5.8 A 9.23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-1R5N Models |
Category | Current - Saturation (Isat) 10.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.23mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.161" (4.10mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-1R5N | TDK | 3.163 | 445-173045-1-ND | 0,31000 € | Similar |
| BPSC001011401R5N00 | Pulse Electronics | 0 | 553-BPSC001011401R5N00TR-ND | 0,33063 € | Similar |
| BPSC001011401R5T00 | Pulse Electronics | 0 | 553-BPSC001011401R5T00TR-ND | 0,33063 € | Similar |
| SRU1038-1R5Y | Bourns Inc. | 4 | SRU1038-1R5YCT-ND | 0,71000 € | Similar |




