Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CLF10040T-151M | |
|---|---|
DigiKey Part Number | 445-9572-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF10040T-151M |
Description | FIXED IND 150UH 800MA 456 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 800 mA 456mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-151M Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 456mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.161" (4.10mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-151M | TDK | 54.931 | 445-173042-1-ND | 0,31000 € | Similar |
| ASPI-104S-151M-T | Abracon LLC | 0 | ASPI-104S-151M-TTR-ND | 0,78499 € | Similar |
| BPSC00101140151M00 | Pulse Electronics | 0 | 553-BPSC00101140151M00TR-ND | 0,33327 € | Similar |
| BPSC00101140151T00 | Pulse Electronics | 0 | 553-BPSC00101140151T00TR-ND | 0,33327 € | Similar |
| CDRH104RT125NP-151MC | Sumida America Inc. | 0 | 308-CDRH104RT125NP-151MCTR-ND | 0,73294 € | Similar |







