
CLF10040T-151M-H | |
|---|---|
DigiKey Part Number | 445-9589-2-ND - Tape & Reel (TR) 445-9589-1-ND - Cut Tape (CT) 445-9589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10040T-151M-H |
Description | FIXED IND 150UH 1A 380 MOHM SMD |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1 A 380mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-151M-H Models |
Category | Current - Saturation (Isat) 800mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 380mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.161" (4.10mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF10060NIT-151M-D | TDK | 1.264 | 445-174723-1-ND | 1,02000 € | Similar |
| 7447714151 | Würth Elektronik | 0 | 732-2991-1-ND | 1,92000 € | Similar |
| ASPI-104S-151M-T | Abracon LLC | 0 | ASPI-104S-151M-TTR-ND | 0,73367 € | Similar |
| CDRH104RT125NP-151MC | Sumida America Inc. | 0 | 308-CDRH104RT125NP-151MCTR-ND | 0,72712 € | Similar |
| DR1040-151-R | Eaton - Electronics Division | 0 | 283-DR1040-151-RCT-ND | 0,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,74400 € | 7,44 € |
| 100 | 0,61160 € | 61,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,51270 € | 410,16 € |
| 1.600 | 0,48348 € | 773,57 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

