Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CK45-B3FD681KYNR | |
|---|---|
DigiKey Part Number | CK45-B3FD681KYNR-ND |
Manufacturer | |
Manufacturer Product Number | CK45-B3FD681KYNR |
Description | CAP CER 680PF 3KV RADIAL |
Customer Reference | |
Detailed Description | 680 pF ±10% 3000V (3kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3FD681KYNR Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK45-B3FD681KYGNA | TDK | 461 | 445-CK45-B3FD681KYGNA-ND | 0,36000 € | Parametric Equivalent |
| CK45-B3FD681KYNNA | TDK | 0 | CK45-B3FD681KYNNA-ND | 0,10423 € | Parametric Equivalent |
| CK45-B3FD681KYVNA | TDK | 5.898 | 445-CK45-B3FD681KYVNACT-ND | 0,37000 € | Parametric Equivalent |



