680 pF ±10% 3000V (3kV) Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-B3FD681KYVNA

DigiKey Part Number
445-CK45-B3FD681KYVNACT-ND - Cut Tape (CT)
445-CK45-B3FD681KYVNATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CK45-B3FD681KYVNA
Description
CAP CER 680PF 3KV RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
680 pF ±10% 3000V (3kV) Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CK45-B3FD681KYVNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.898
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22100 €2,21 €
500,16360 €8,18 €
1000,14600 €14,60 €
5000,11644 €58,22 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,10423 €104,23 €
2.0000,09694 €193,88 €
3.0000,09329 €279,87 €
5.0000,08924 €446,20 €
7.0000,08687 €608,09 €
10.0000,08460 €846,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €