MFR Recommended
Upgrade
Similar


CGJ5L2X7R1A335K160AA | |
|---|---|
DigiKey Part Number | 445-8228-2-ND - Tape & Reel (TR) 445-8228-1-ND - Cut Tape (CT) 445-8228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ5L2X7R1A335K160AA |
Description | CAP CER 3.3UF 10V X7R 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5L2X7R1A335K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1X7R1E335K160AC | TDK | 8.684 | 445-5705-1-ND | 0,32000 € | MFR Recommended |
| CGJ5L3X7R1E335K160AB | TDK | 961 | 445-13377-1-ND | 1,12000 € | Upgrade |
| C1206C335K8RACTU | KEMET | 3.785 | 399-C1206C335K8RACTUCT-ND | 0,96000 € | Similar |




