

CGJ3E2C0G2A821J080AA | |
|---|---|
DigiKey Part Number | 445-9135-2-ND - Tape & Reel (TR) 445-9135-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G2A821J080AA |
Description | CAP CER 820PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G2A821J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JRNPO0BN821 | YAGEO | 3.795 | 13-AC0603JRNPO0BN821CT-ND | 0,11000 € | Parametric Equivalent |
| C0603C821J1GACAUTO | KEMET | 3.974 | 399-C0603C821J1GACAUTOCT-ND | 0,31000 € | Parametric Equivalent |
| GCM1885C2A821JA16D | Murata Electronics | 50.171 | 490-17770-1-ND | 0,11000 € | Parametric Equivalent |
| GCM1885C2A821JA16J | Murata Electronics | 0 | GCM1885C2A821JA16J-ND | 0,01764 € | Parametric Equivalent |
| GRT1885C2A821JA02D | Murata Electronics | 0 | 490-GRT1885C2A821JA02DTR-ND | 0,01091 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 50 | 0,10860 € | 5,43 € |
| 100 | 0,09620 € | 9,62 € |
| 500 | 0,07518 € | 37,59 € |
| 1.000 | 0,06871 € | 68,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05688 € | 227,52 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

