Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT1885C2A821JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1885C2A821JA02DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT1885C2A821JA02D |
Description | CAP CER 820PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1885C2A821JA02D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A821JA16D | Murata Electronics | 50.171 | 490-17770-1-ND | 0,11000 € | Parametric Equivalent |
| GCM1885C2A821JA16J | Murata Electronics | 0 | GCM1885C2A821JA16J-ND | 0,01764 € | Parametric Equivalent |
| GRT1885C2A821JA02J | Murata Electronics | 0 | 490-GRT1885C2A821JA02JTR-ND | 0,00963 € | Parametric Equivalent |
| AC0603JRNPO0BN821 | YAGEO | 3.795 | 13-AC0603JRNPO0BN821CT-ND | 0,11000 € | Parametric Equivalent |
| C0603C821J1GACAUTO | KEMET | 3.974 | 399-C0603C821J1GACAUTOCT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01091 € | 43,64 € |
| Unit Price without VAT: | 0,01091 € |
|---|---|
| Unit Price with VAT: | 0,01298 € |





