

CGJ3E2C0G2A221J080AA | |
|---|---|
DigiKey Part Number | 445-9128-2-ND - Tape & Reel (TR) 445-9128-1-ND - Cut Tape (CT) 445-9128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G2A221J080AA |
Description | CAP CER 220PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G2A221J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ3E3C0G2D221J080AA | TDK | 650 | 445-9147-1-ND | 0,22000 € | Upgrade |
| CGA3E2C0G2A221J080AA | TDK | 58.480 | 445-5728-1-ND | 0,13000 € | Parametric Equivalent |
| 06031A221J4T4A | KYOCERA AVX | 0 | 478-KAM15ACG2A221JMTR-ND | 0,02136 € | Direct |
| KAM15ACG2A221JT | KYOCERA AVX | 8.000 | 478-KAM15ACG2A221JTCT-ND | 0,13000 € | Direct |
| AC0603JRNPO0BN221 | YAGEO | 16.346 | 311-3085-1-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,07330 € | 7,33 € |
| 1.000 | 0,05203 € | 52,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,08880 € | 4,44 € |
| 100 | 0,07770 € | 7,77 € |
| 500 | 0,05866 € | 29,33 € |
| 1.000 | 0,05274 € | 52,74 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

