
KAM15ACG2A221JT | |
---|---|
DigiKey Part Number | 478-KAM15ACG2A221JTTR-ND - Tape & Reel (TR) 478-KAM15ACG2A221JTCT-ND - Cut Tape (CT) 478-KAM15ACG2A221JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A221JT |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A221JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,07000 € | 0,70 € |
50 | 0,04940 € | 2,47 € |
100 | 0,04300 € | 4,30 € |
500 | 0,03220 € | 16,10 € |
1.000 | 0,02889 € | 28,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02443 € | 97,72 € |
8.000 | 0,02256 € | 180,48 € |
12.000 | 0,02162 € | 259,44 € |
20.000 | 0,02058 € | 411,60 € |
28.000 | 0,01998 € | 559,44 € |
40.000 | 0,01940 € | 776,00 € |
48.000 | 0,01912 € | 917,76 € |
96.000 | 0,01819 € | 1.746,24 € |
100.000 | 0,01814 € | 1.814,00 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |