Upgrade
Upgrade
Upgrade
Similar
Similar
Direct


CGA9L2X7R2A684M160KA | |
|---|---|
DigiKey Part Number | 445-15601-2-ND - Tape & Reel (TR) 445-15601-1-ND - Cut Tape (CT) 445-15601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9L2X7R2A684M160KA |
Description | CAP CER 0.68UF 100V X7R 2220 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9L2X7R2A684M160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA9L2X7R2A684K160KA | TDK | 1.903 | 445-15600-1-ND | 1,41000 € | Upgrade |
| CGA9N3X7R2E684K230KA | TDK | 565 | 445-7943-1-ND | 1,41000 € | Upgrade |
| CGA9N3X7R2E684M230KA | TDK | 0 | 445-13144-1-ND | 1,54000 € | Upgrade |
| CGA9M4X7T2W684K200KA | TDK | 266 | 445-7951-1-ND | 2,72000 € | Similar |
| CGA9M4X7T2W684M200KA | TDK | 690 | 445-13161-1-ND | 2,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53804 € | 538,04 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |




