
GC355DD72E684KX01L | |
|---|---|
DigiKey Part Number | 490-14011-2-ND - Tape & Reel (TR) 490-14011-1-ND - Cut Tape (CT) 490-14011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC355DD72E684KX01L |
Description | CAP CER 0.68UF 250V X7T 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC355DD72E684KX01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,11400 € | 11,14 € |
| 50 | 0,89720 € | 44,86 € |
| 100 | 0,83020 € | 83,02 € |
| 500 | 0,71724 € | 358,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66277 € | 662,77 € |
| 2.000 | 0,63480 € | 1.269,60 € |
| 3.000 | 0,62078 € | 1.862,34 € |
| 5.000 | 0,60524 € | 3.026,20 € |
| 7.000 | 0,59616 € | 4.173,12 € |
| 10.000 | 0,58742 € | 5.874,20 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

