

CGA8N3X7S2A475M230KB | |
|---|---|
DigiKey Part Number | 445-13126-2-ND - Tape & Reel (TR) 445-13126-1-ND - Cut Tape (CT) 445-13126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N3X7S2A475M230KB |
Description | CAP CER 4.7UF 100V X7S 1812 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N3X7S2A475M230KB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8N3X7S2A475K230KB | TDK | 95 | 445-7923-1-ND | 1,44000 € | Upgrade |
| CGA6M3X7S2A475M200AB | TDK | 65.033 | 445-13037-1-ND | 1,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,95400 € | 9,54 € |
| 50 | 0,76220 € | 38,11 € |
| 100 | 0,70330 € | 70,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58618 € | 293,09 € |
| 1.000 | 0,55617 € | 556,17 € |
| 1.500 | 0,54113 € | 811,70 € |
| 2.500 | 0,52446 € | 1.311,15 € |
| 3.500 | 0,51472 € | 1.801,52 € |
| 5.000 | 0,50535 € | 2.526,75 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

