

CGA8N3X7S2A475K230KB | |
|---|---|
DigiKey Part Number | 445-7923-2-ND - Tape & Reel (TR) 445-7923-1-ND - Cut Tape (CT) 445-7923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N3X7S2A475K230KB |
Description | CAP CER 4.7UF 100V X7S 1812 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N3X7S2A475K230KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,95800 € | 9,58 € |
| 50 | 0,76580 € | 38,29 € |
| 100 | 0,70650 € | 70,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58886 € | 294,43 € |
| 1.000 | 0,55870 € | 558,70 € |
| 1.500 | 0,54359 € | 815,38 € |
| 2.500 | 0,52685 € | 1.317,12 € |
| 3.500 | 0,51707 € | 1.809,75 € |
| 5.000 | 0,50765 € | 2.538,25 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

