Upgrade
Upgrade
Upgrade
Parametric Equivalent


CGA6M3X7R1H155M200AB | |
|---|---|
DigiKey Part Number | 445-13024-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7R1H155M200AB |
Description | CAP CER 1.5UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7R1H155M200AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M2X7R1H155K200AA | TDK | 1.071 | 445-5714-1-ND | 0,44000 € | Upgrade |
| CGA6M3X7R2A155K200AB | TDK | 933 | 445-13014-1-ND | 0,88000 € | Upgrade |
| CGA6M3X7R2A155M200AB | TDK | 300 | 445-13015-1-ND | 0,88000 € | Upgrade |
| CGA6M2X7R1H155M200AA | TDK | 0 | 445-13023-1-ND | 0,47000 € | Parametric Equivalent |


