

CGA6M3X7R2A155K200AB | |
|---|---|
DigiKey Part Number | 445-13014-2-ND - Tape & Reel (TR) 445-13014-1-ND - Cut Tape (CT) 445-13014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7R2A155K200AB |
Description | CAP CER 1.5UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7R2A155K200AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56800 € | 5,68 € |
| 50 | 0,44200 € | 22,10 € |
| 100 | 0,40310 € | 40,31 € |
| 500 | 0,33768 € | 168,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30838 € | 308,38 € |
| 2.000 | 0,29221 € | 584,42 € |
| 3.000 | 0,28410 € | 852,30 € |
| 5.000 | 0,27512 € | 1.375,60 € |
| 7.000 | 0,26987 € | 1.889,09 € |
| 10.000 | 0,26481 € | 2.648,10 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

