Upgrade
Upgrade
Similar
Similar
Similar
Direct
Upgrade
Upgrade


CGA6L2X7R1E335K | |
|---|---|
DigiKey Part Number | 445-5717-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA6L2X7R1E335K |
Description | CAP CER 3.3UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6L2X7R1E335K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6P2X8R1E335K250AA | TDK | 1.483 | 445-5926-1-ND | 1,11000 € | Upgrade |
| CGA6P2X8R1E335K250AE | TDK | 0 | 445-174817-1-ND | 1,51000 € | Upgrade |
| CGA6M1X8L1H335K200AC | TDK | 1.045 | 445-175276-1-ND | 1,23000 € | Similar |
| CGA6M3X7S2A335K200AB | TDK | 710 | 445-13035-1-ND | 1,00000 € | Similar |
| CGA6P3X7R1H335K250AB | TDK | 88.147 | 445-5716-1-ND | 0,46000 € | Similar |




