
GRM32DR71H335KA88L | |
|---|---|
DigiKey Part Number | 490-3386-2-ND - Tape & Reel (TR) 490-3386-1-ND - Cut Tape (CT) 490-3386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DR71H335KA88L |
Description | CAP CER 3.3UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR71H335KA88L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,68900 € | 6,89 € |
| 50 | 0,54200 € | 27,10 € |
| 100 | 0,49660 € | 49,66 € |
| 500 | 0,41962 € | 209,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38452 € | 384,52 € |
| 2.000 | 0,36550 € | 731,00 € |
| 3.000 | 0,35596 € | 1.067,88 € |
| 5.000 | 0,34540 € | 1.727,00 € |
| 7.000 | 0,33922 € | 2.374,54 € |
| 10.000 | 0,33328 € | 3.332,80 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

