

CGA5F2X8R1E334M085AA | |
|---|---|
DigiKey Part Number | 445-12984-2-ND - Tape & Reel (TR) 445-12984-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA5F2X8R1E334M085AA |
Description | CAP CER 0.33UF 25V X8R 1206 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F2X8R1E334M085AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L2X8R1H334M160AA | TDK | 1.964 | 445-12996-1-ND | 0,37000 € | Direct |
| CGA5L2X8R1H334K160AA | TDK | 9.251 | 445-5917-1-ND | 0,37000 € | Upgrade |
| CGA5L3X8R2A334K160AB | TDK | 3.235 | 445-12977-1-ND | 0,55000 € | Upgrade |
| CGA5L3X8R2A334M160AB | TDK | 0 | 445-12978-1-ND | 0,54000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,13630 € | 13,63 € |
| 1.000 | 0,09287 € | 92,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06693 € | 267,72 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

